845-046-541-101

Heilind Number:EDA845-046-541-101
Manufacturer:EDAC
Manufacturer Number:845-046-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-101

Detailed Description

Enhance your PCB connection with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts an amperage of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in any application. With 46 positions and a .1-inch pitch, it offers seamless connectivity for your projects. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup and experience superior performance with this essential component.