845-046-541-102

Heilind Number:EDA845-046-541-102
Manufacturer:EDAC
Manufacturer Number:845-046-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 46 positions for seamless data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, with a low amperage of 3 A. With a compact pitch of .1 inches and a row spacing of .2 inches, it guarantees efficient signal transmission. Suitable for a wide range of applications, this connector is designed for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.