845-046-541-103

Heilind Number:EDA845-046-541-103
Manufacturer:EDAC
Manufacturer Number:845-046-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in harsh environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various applications.Upgrade your connectivity solution with our cutting-edge Board-to-Board Card Edge Connector.