845-046-541-104

Heilind Number:EDA845-046-541-104
Manufacturer:EDAC
Manufacturer Number:845-046-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 46 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity game with this essential component.