845-046-541-108

Heilind Number:EDA845-046-541-108
Manufacturer:EDAC
Manufacturer Number:845-046-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a 0.1-inch pitch, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it enables easy installation on your printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.