845-046-541-201

Heilind Number:EDA845-046-541-201
Manufacturer:EDAC
Manufacturer Number:845-046-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a total of 46 positions spread across 2 rows, it offers ample connectivity for your PCB assemblies. The contact material, made of robust Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and a pitch of .1 inch with a row spacing of .2 inches make it easy to install and maintain. Perfect for various applications in the electronics industry, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.