845-046-541-403

Heilind Number:EDA845-046-541-403
Manufacturer:EDAC
Manufacturer Number:845-046-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it offers 46 positions with a 1-row layout, perfect for streamlined installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity with this essential component.