845-046-541-404

Heilind Number:EDA845-046-541-404
Manufacturer:EDAC
Manufacturer Number:845-046-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your system with this green connector, perfect for demanding environments.