845-046-541-408

Heilind Number:EDA845-046-541-408
Manufacturer:EDAC
Manufacturer Number:845-046-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-408

Detailed Description

Elevate your connectivity with our high-performance 46-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring durability and compliance with safety standards. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB linking. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is adaptable to diverse environments and applications. Upgrade your connectivity solutions with this essential component, perfect for demanding projects in the industrial, automotive, and telecommunications sectors.