845-046-541-412

Heilind Number:EDA845-046-541-412
Manufacturer:EDAC
Manufacturer Number:845-046-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-412

Detailed Description

Enhance your board-to-board connectivity with this versatile card edge connector. Designed for seamless integration in electronic assemblies, this connector features 46 positions with a pitch of .1 inches, ensuring secure and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance, making it suitable for a wide range of applications. Crafted with copper alloy contacts, it guarantees superior conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate your connectivity solutions with this high-performance component.