845-046-541-508

Heilind Number:EDA845-046-541-508
Manufacturer:EDAC
Manufacturer Number:845-046-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-508

Detailed Description

Elevate your PCB connectivity with this ultra-reliable Card Edge Connector. Designed for seamless integration, it offers 46 positions spread across 2 rows, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 DAP, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.