845-046-541-603

Heilind Number:EDA845-046-541-603
Manufacturer:EDAC
Manufacturer Number:845-046-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 46 positions in a single row, ensuring seamless communication between boards. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.