845-046-541-802

Heilind Number:EDA845-046-541-802
Manufacturer:EDAC
Manufacturer Number:845-046-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-802

Detailed Description

Enhance connectivity within your electronic systems with this meticulously designed Board To Board PCB Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 46 positions, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient signal routing on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various applications. Trust in this connector for secure and efficient card edge connections in your projects.