845-046-541-803

Heilind Number:EDA845-046-541-803
Manufacturer:EDAC
Manufacturer Number:845-046-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of precision-engineered copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient power transmission with an amperage of 3A. With a total of 46 positions, it provides ample connectivity options for your PCBs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your electronic designs with this essential connector.