845-046-541-807

Heilind Number:EDA845-046-541-807
Manufacturer:EDAC
Manufacturer Number:845-046-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 46 copper alloy contacts, it offers reliable transmission and seamless power delivery. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.