845-046-541-812

Heilind Number:EDA845-046-541-812
Manufacturer:EDAC
Manufacturer Number:845-046-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-541-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant green. Designed for high performance, this connector features 46 positions over 2 rows, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are assured. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.