845-046-542-101

Heilind Number:EDA845-046-542-101
Manufacturer:EDAC
Manufacturer Number:845-046-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-542-101

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring 46 positions in a single row layout, this connector ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a low pitch of .1 inch and row spacing of .2 inches, it offers precise and secure attachment. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both standard and extreme environments. Elevate your electronics assembly with this essential connector, a must-have for any professional setup.