845-046-542-108

Heilind Number:EDA845-046-542-108
Manufacturer:EDAC
Manufacturer Number:845-046-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-542-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring 46 positions with a single row layout, it offers seamless integration for your electronic devices. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic setups with this essential connector.