845-046-542-404

Heilind Number:EDA845-046-542-404
Manufacturer:EDAC
Manufacturer Number:845-046-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-542-404

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. With a vibrant Green color and a straight mount orientation, it offers seamless integration for your electronic projects. Featuring 46 positions in a single row, it ensures reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for optimal performance in your electronic assemblies.