845-046-542-512

Heilind Number:EDA845-046-542-512
Manufacturer:EDAC
Manufacturer Number:845-046-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-542-512

Detailed Description

Make seamless connections with our dual-row board-to-board PCB connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity for your circuitry. The connector's 46 positions and 2 rows provide ample space for intricate connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and high-quality connections in your electronic devices.