845-046-544-101

Heilind Number:EDA845-046-544-101
Manufacturer:EDAC
Manufacturer Number:845-046-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 46 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your electronic designs with this essential component.