845-046-544-102

Heilind Number:EDA845-046-544-102
Manufacturer:EDAC
Manufacturer Number:845-046-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 46 positions in a single row arrangement, ensuring optimal functionality for your electronic projects. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability and longevity, even in harsh operating environments. With a pitch of .1 inch and row spacing of .2 inch, precision mating is effortless. Its straight mount orientation offers easy installation, while the broad operating temperature range of -40 to 105°C ensures consistent performance in diverse conditions. Ideal for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.