845-046-544-104

Heilind Number:EDA845-046-544-104
Manufacturer:EDAC
Manufacturer Number:845-046-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this essential component boasts 46 positions for seamless integration, ensuring optimal signal transfer in any electronic assembly. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Each contact is made of premium Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your electronic projects. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this essential component boasts 46 positions for seamless integration, ensuring optimal signal transfer in any electronic assembly. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Each contact is made of premium Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your electronic projects.