845-046-544-203

Heilind Number:EDA845-046-544-203
Manufacturer:EDAC
Manufacturer Number:845-046-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-203

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. This high-performance connector features two rows with 46 positions, ensuring seamless and reliable connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this Straight-mount connector and experience enhanced performance and efficiency.