845-046-544-512

Heilind Number:EDA845-046-544-512
Manufacturer:EDAC
Manufacturer Number:845-046-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-512

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 46 positions each, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved with ease. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assemblies with this essential component for unparalleled performance and durability.