845-046-555-201

Heilind Number:EDA845-046-555-201
Manufacturer:EDAC
Manufacturer Number:845-046-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-555-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 46 positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of applications, it's a must-have component for your electronic projects.