845-046-555-212

Heilind Number:EDA845-046-555-212
Manufacturer:EDAC
Manufacturer Number:845-046-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-555-212

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board to Board Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector boasts durability and safety in equal measure. With two rows of high-performance copper alloy contacts, it offers seamless power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the 46 positions cater to a variety of connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees reliability even in harsh environments. Elevate your PCB assembly with this essential component.