845-046-555-512

Heilind Number:EDA845-046-555-512
Manufacturer:EDAC
Manufacturer Number:845-046-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-555-512

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures secure and reliable power transmission in any setting. Boasting two rows of 46 positions each, with a compact 0.1-inch pitch and 0.2-inch row spacing, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees low impedance and long-term conductivity. Designed for straight mount orientation, it facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.