845-046-555-802

Heilind Number:EDA845-046-555-802
Manufacturer:EDAC
Manufacturer Number:845-046-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 46 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise mounting, while the straight orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and efficiency in various environments. Elevate your electronics assembly with this essential component, perfect for a wide range of applications.