845-046-556-201

Heilind Number:EDA845-046-556-201
Manufacturer:EDAC
Manufacturer Number:845-046-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers optimal signal transmission in a 46-position configuration. The straight mount orientation ensures ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronics assembly with this essential component for enhanced performance and durability.