845-046-556-212

Heilind Number:EDA845-046-556-212
Manufacturer:EDAC
Manufacturer Number:845-046-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation and a total of 46 positions, ensuring seamless integration into your circuitry. The green housing, made of UL 94V-0 Diallyl Phthalate, offers excellent protection and insulation, ideal for a wide range of applications. With a low operating temperature of -40°C and a maximum of 105°C, it guarantees reliable performance even in harsh environments. The copper alloy contacts and .1-inch pitch deliver efficient power and signal transmission, while the double-row configuration with a .2-inch row spacing provides flexibility in your PCB layout. Trust in our connector to meet your connectivity needs with uncompromising quality and performance.