845-046-556-502

Heilind Number:EDA845-046-556-502
Manufacturer:EDAC
Manufacturer Number:845-046-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-502

Detailed Description

Enhance connectivity within electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable performance in diverse environments. The connector boasts two rows with a total of 46 positions, offering ample connectivity options. Crafted with precision, its Copper Alloy contacts guarantee optimal signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB connections. The connector's straight mount orientation is ideal for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.