845-046-556-802

Heilind Number:EDA845-046-556-802
Manufacturer:EDAC
Manufacturer Number:845-046-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and two rows for seamless integration, it offers 46 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB assembly with this essential connector.