845-046-556-803

Heilind Number:EDA845-046-556-803
Manufacturer:EDAC
Manufacturer Number:845-046-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a dual-row configuration with 46 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB assembly with this essential component.