845-046-556-804

Heilind Number:EDA845-046-556-804
Manufacturer:EDAC
Manufacturer Number:845-046-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. With two rows and a total of 46 positions, it offers ample connectivity options, while its precision-engineered design with a pitch of .1 inches and row spacing of .2 inches guarantees seamless compatibility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications, providing a straight mount orientation for easy installation. Upgrade your PCB connections with this superior quality connector.