845-046-556-807

Heilind Number:EDA845-046-556-807
Manufacturer:EDAC
Manufacturer Number:845-046-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-556-807

Detailed Description

Enhance connectivity within your electronic devices with our versatile 46-position Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable signal transmission. The straight mount orientation and dual-row configuration allow for efficient PCB assembly, while the broad operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for optimal functionality and longevity in your electronic designs.