845-046-558-102

Heilind Number:EDA845-046-558-102
Manufacturer:EDAC
Manufacturer Number:845-046-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-102

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation offers flexibility in placement, while an operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your system with this high-quality connector, a must-have for any PCB project.