845-046-558-212

Heilind Number:EDA845-046-558-212
Manufacturer:EDAC
Manufacturer Number:845-046-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 46 contact positions, it offers ample connectivity options for your electronic components. Each contact is crafted from robust Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB assembly with this top-of-the-line connector, a must-have in any electronic engineer's toolkit.