845-046-558-412

Heilind Number:EDA845-046-558-412
Manufacturer:EDAC
Manufacturer Number:845-046-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 46 positions, ensuring seamless data transmission. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a contact material of high-quality Copper Alloy, signal integrity is maintained for enhanced connectivity. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Elevate your circuitry with this essential component.