845-046-558-502

Heilind Number:EDA845-046-558-502
Manufacturer:EDAC
Manufacturer Number:845-046-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-502

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. With a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. Its 46 positions, spread across 2 rows, ensure seamless connectivity for your electronic devices. Crafted with top-grade UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector guarantees durability and reliability. The right-angle mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this high-quality connector, designed to meet your connectivity needs with efficiency and excellence.