845-046-558-512

Heilind Number:EDA845-046-558-512
Manufacturer:EDAC
Manufacturer Number:845-046-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 46 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity, while its right-angle mount orientation offers flexibility in installation. Perfect for green-colored PCBs, this connector with a .1-inch pitch and .2-inch row spacing is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.