845-046-558-802

Heilind Number:EDA845-046-558-802
Manufacturer:EDAC
Manufacturer Number:845-046-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 46 positions, allowing for seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure alignment. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your connectivity solutions with this essential component.