845-046-558-803

Heilind Number:EDA845-046-558-803
Manufacturer:EDAC
Manufacturer Number:845-046-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-803

Detailed Description

Elevate your PCB connection with this high-performance board-to-board connector, designed for seamless integration. Featuring a dual-row configuration with 46 positions, it ensures reliable contact for optimal signal transmission. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. Crafted with precision, the connectors boast copper alloy contacts for enhanced conductivity, operating flawlessly even in extreme temperatures ranging from -40 to 105 °C. Perfect for demanding industrial applications, this connector is a critical component for maintaining efficient and stable circuit connectivity. Elevate your PCB connection with this high-performance board-to-board connector, designed for seamless integration. Featuring a dual-row configuration with 46 positions, it ensures reliable contact for optimal signal transmission. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. Crafted with precision, the connectors boast copper alloy contacts for enhanced conductivity, operating flawlessly even in extreme temperatures ranging from -40 to 105 °C. Perfect for demanding industrial applications, this connector is a critical component for maintaining efficient and stable circuit connectivity.