845-046-558-804

Heilind Number:EDA845-046-558-804
Manufacturer:EDAC
Manufacturer Number:845-046-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-804

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable durability. Its two-row configuration with 46 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for precision and longevity in your electronic applications.