845-046-558-808

Heilind Number:EDA845-046-558-808
Manufacturer:EDAC
Manufacturer Number:845-046-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 46 positions spread across 2 rows, this connector facilitates efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures long-lasting performance. The right-angle mount orientation optimizes space utilization, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.