845-046-558-812

Heilind Number:EDA845-046-558-812
Manufacturer:EDAC
Manufacturer Number:845-046-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek green design, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows and 46 positions, this connector offers ample connectivity options, while the right-angle mount orientation ensures seamless integration. Crafted with precision, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .1-inch pitch further elevate its efficiency, making it an essential component for your electronic projects. Trust in this connector for secure and efficient board-to-board connections.