845-046-559-101

Heilind Number:EDA845-046-559-101
Manufacturer:EDAC
Manufacturer Number:845-046-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-559-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and right-angle mount orientation, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications.Upgrade your system with this reliable and efficient connector.