845-046-559-108

Heilind Number:EDA845-046-559-108
Manufacturer:EDAC
Manufacturer Number:845-046-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-559-108

Detailed Description

Enhance your PCB connectivity with our 46-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment for optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with a maximum amperage of 3A. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.