845-046-559-212

Heilind Number:EDA845-046-559-212
Manufacturer:EDAC
Manufacturer Number:845-046-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 46 positions across two rows, ensuring seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization on your PCB. Crafted with copper alloy contacts, it provides superior conductivity, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.