845-046-560-212

Heilind Number:EDA845-046-560-212
Manufacturer:EDAC
Manufacturer Number:845-046-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring a sleek green design, this connector boasts 46 positions spread across 2 rows, ensuring seamless and efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing, paired with a straight mount orientation, facilitate easy installation on your PCBs. Elevate your electronic projects with this essential component.